Arrow Electronic Components Online
L1306570003000X21|LUMILEDS|simage
L1306570003000X21|LUMILEDS|limage
LEDs

L130-6570003000X21

LED Uni-Color White 2-Pin SMD T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    129.5lm
  • Viewing Angle (°)
    116
  • Maximum Forward Current (mA)
    240
  • Test Current (mA)
    120
  • Maximum Forward Voltage (V)
    6.6
  • Reverse Voltage (V)
    -5(Max)
  • Minimum Forward Voltage (V)
    5.8
  • Typical Forward Voltage (V)
    6
  • Maximum Junction Temperature (°C)
    125
  • Internal Protection
    No
  • Maximum Case Temperature (°C)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • Temperature Coefficient of Voltage (mV/°C)
    -2 to -4
  • Supplier Color
    White
  • Special Color
    White
  • Color Rendering Index
    70
  • High Power
    Yes
  • High Brightness
    Yes
  • Tradename
    LUXEON
  • Mounting
    Surface Mount
  • Package Height
    0.66 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources