Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
23.9lm
Viewing Angle (°)
116
Maximum Forward Current (mA)
120
Maximum Forward Voltage (V)
3.3
Reverse Voltage (V)
-5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
4000K
Lead Standoff
No
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.7
Package Width
1.4
Package Length
2.9
PCB changed
2
Supplier Package
Case 3014
Pin Count
2

