Arrow Electronic Components Online
L1304080HE1400001|LUMILEDS|simage
L1304080HE1400001|LUMILEDS|limage
LEDs

L130-4080HE1400001

LED Uni-Color White 2-Pin Chip 3014 T/R

Lumileds
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    30.4lm
  • Viewing Angle (°)
    116
  • Maximum Forward Current (mA)
    120
  • Test Current (mA)
    60
  • Maximum Forward Voltage (V)
    3.3
  • Reverse Voltage (V)
    -5(Max)
  • Minimum Forward Voltage (V)
    2.8
  • Typical Forward Voltage (V)
    2.95
  • Maximum Junction Temperature (°C)
    125
  • Internal Protection
    No
  • Maximum Case Temperature (°C)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • Test Junction Temperature (°C)
    25
  • Temperature Coefficient of Voltage (mV/°C)
    -2 to -4
  • Supplier Color
    White
  • Special Color
    White
  • Color Rendering Index
    80(Min)
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    1.4
  • Package Length
    2.9
  • PCB changed
    2
  • Supplier Package
    Case 3014
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources