Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.66
Package Width
3
Package Length
3
PCB changed
2
Supplier Package
Case 3030
Pin Count
2