Arrow Electronic Components Online
L128BLU1003500000|LUMILEDS|simage
L128BLU1003500000|LUMILEDS|limage
LEDs

L128-BLU1003500000

LED Uni-Color Blue 480nm 2-Pin Chip 2835

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    27lm
  • Dominant Wavelength (nm)
    480(Max)
  • Peak Wavelength (nm)
    480(Max)
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • Package Length
    3.5
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources