Arrow Electronic Components Online
L1286580EC3500005|LUMILEDS|simage
L1286580EC3500005|LUMILEDS|limage
LEDs

L128-6580EC3500005

LED Uni-Color White 2-Pin Chip 2835 T/R

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    82lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    150
  • Test Current (mA)
    60
  • Maximum Forward Voltage (V)
    9.9
  • Reverse Voltage (V)
    5(Max)
  • Typical Forward Voltage (V)
    9.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • Color Rendering Index
    80(Min)
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources