Arrow Electronic Components Online
L1285080HA35000B1|LUMILEDS|limage
L1285080HA35000B1|LUMILEDS|simage
LEDs

L128-5080HA35000B1

LED Uni-Color White 2-Pin Chip 2835

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    36.8lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    480
  • Maximum Forward Voltage (V)
    2.76
  • Reverse Voltage (V)
    5
  • Maximum Operating Temperature (°C)
    125
  • Typical Color Temperature
    5000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.7 mm
  • Package Width
    2.8 mm
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources