Arrow Electronic Components Online
L1284090CB3500005|LUMILEDS|simage
L1284090CB3500005|LUMILEDS|limage
LEDs

L128-4090CB3500005

LUXEON 2835 Architectural LEDs

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources