Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Luminous Flux
57lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
240
Test Current (mA)
120
Maximum Forward Voltage (V)
3.2
Reverse Voltage (V)
5(Max)
Typical Forward Voltage (V)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
3500K
Lead Standoff
No
Color Rendering Index
80(Min)
High Power
Yes
Mounting
Surface Mount
Package Height
0.7
Package Width
2.8
PCB changed
2
Supplier Package
Case 2835
Pin Count
2
Order Quantity

