Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Luminous Flux
23lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
150
Test Current (mA)
120
Maximum Forward Voltage (V)
3.1
Reverse Voltage (V)
5(Max)
Minimum Forward Voltage (V)
2.7
Typical Forward Voltage (V)
2.9
Maximum Junction Temperature (°C)
115
Internal Protection
No
Maximum Case Temperature (°C)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
3000K
Lead Standoff
No
Temperature Coefficient of Voltage (mV/°C)
-1 to -2
Supplier Color
White
Special Color
White
Color Rendering Index
90
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Tradename
LUXEON
Mounting
Surface Mount
Package Height
0.7 mm
Package Width
2.8 mm
PCB changed
2
Supplier Package
Case 2835
Pin Count
2

