Arrow Electronic Components Online
L1282795HA35000B1|LUMILEDS|simage
L1282795HA35000B1|LUMILEDS|limage
LEDs

L128-2795HA35000B1

LED High Power LUXEON Uni Color White 2700K

Lumileds
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources