Arrow Electronic Components Online
L101011MS02Q|CKCOMP|simage
L101011MS02Q|CKCOMP|limage
Switch Slide

L101011MS02Q

Switch Slide ON OFF SPST Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Maximum Current Rating (A)
    4@125VAC 28VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    10000
  • Actuator Color
    Black
  • Number of Rows
    1
  • Row Spacing (mm)
    4.6
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Housing Material
    Nylon 6/6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Product Length (mm)
    19.1
  • Product Depth (mm)
    10.8
  • Product Height (mm)
    14.18

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources