Resistor Networks and Arrays
L091S102LF
Res Thick Film NET 1K Ohm 2% 0.9W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
TT Electronics / Welwyn ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
1K
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.9
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Conformal Coated
Termination Style
Pin
Number of Terminals
9
Terminal Pitch (mm)
2.54
Packaging
Bulk
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
22.86
Product Depth (mm)
2.5
Product Height (mm)
5.08
Seated Plane Height (mm)
5.08
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

