Inductor Surface Mount
L08055R6CEWTR
Inductor RF Chip Thin Film Multi-Layer 0.0056uH 0.2nH 450MHz 50Q-Factor Non Magnetic 1.5A 0.1Ohm DCR 0805 T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
RF Chip
Technology
Thin Film Multi-Layer
Core Material
Non Magnetic
Inductance (H)
0.0056u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
450M
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
50(Typ)
Quality Test Frequency (Hz)
450M
Minimum Self Resonant Frequency (Hz)
4600M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.21
Mounting
Surface Mount
Maximum Product Depth (mm)
1.6
Maximum Product Height (mm)
1.04
Order Quantity

