Arrow Electronic Components Online
L000926-15|TE|simage
L000926-15|TE|limage
Antennas

L000926-15

Antenna FPC -6.12dB Gain 470MHz Bag/Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC
  • Minimum Frequency (MHz)
    410
  • Maximum Frequency (MHz)
    470
  • Typical Antenna Gain
    -6.12dB
  • Maximum VSWR
    3.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag|Carton
Order Quantity

Documentation and Resources

Datasheets
Design resources