Arrow Electronic Components Online
L000601-01|TE|simage
L000601-01|TE|limage
Antennas

L000601-01

Antenna Embedded -2.8dBi Gain 8000MHz

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    6000
  • Maximum Frequency (MHz)
    8000
  • Typical Antenna Gain
    -2.8dBi
  • Maximum VSWR
    2.5
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources