Antennas
L000321-01
Antenna Wi-Fi 3dBi Gain 750MHz/850MHz/960MHz/2500MHz/2690MHz/3800MHz/5900MHz Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Wi-Fi
Minimum Frequency (MHz)
698|750|850|1690|2400|3300|5150
Maximum Frequency (MHz)
750|850|960|2500|2690|3800|5900
Typical Antenna Gain
3dBi
Maximum VSWR
4(Typ)
Impedance (Ohm)
50
Maximum Input Power (mW)
20000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Diameter
90.2

