Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
AlInGaP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
30mcd
Dominant Wavelength (nm)
570
Peak Wavelength (nm)
571
Viewing Angle (°)
130
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Lead Standoff
No
Supplier Color
Super Green
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
0.8
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
SMD
Pin Count
2

