Arrow Electronic Components Online
L317GYW|PARA|simage
L317GYW|PARA|limage
LEDs

L-317GYW

LED Bi-Color Green/Yellow 585nm/565nm 2-Pin T-1

PARA LIGHT ELECTRONICS

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bi-Color
  • Category
    Standard LED
  • Color
    Green/Yellow
  • Number of LEDs
    2
  • LED Material
    GaAsP/GaP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    6mcd
  • Peak Wavelength (nm)
    585/565
  • Viewing Angle (°)
    50
  • Maximum Forward Voltage (V)
    2.8
  • Lead Standoff
    No
  • Supplier Color
    Green/Yellow
  • High Power
    No
  • High Brightness
    No
  • Diameter
    3.8
  • Mounting
    Through Hole
  • Package Height
    5.3
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources