Arrow Electronic Components Online
KWS5A5|LAMBDA|simage
KWS5A5|LAMBDA|limage
AC to DC Power Supplies

KWS5A-5

AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Output Power (W)
    5
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    240|100
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    20mV
  • Load Regulation
    40mV
  • Maximum Input Current (A)
    0.13
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±5
  • Efficiency (%)
    76(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    200mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    35
  • Mounting
    Through Hole
  • Package Height
    21.5
  • Package Width
    38.1
  • Package Length
    25.4
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources