Arrow Electronic Components Online
KWD151212|LAMBDA|simage
KWD151212|LAMBDA|limage

KWD15-1212

AC/DC Power Supply Dual-OUT -12V/12V 0.65A/0.65A 15W 6-Pin

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    -12, 12
  • Output Current (A)
    0.65
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    340
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    5%
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    75(Typ)
  • Power Indicator
    No
  • Ripple and Noise
    150mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    23.5
  • Package Width
    48
  • Package Length
    70
  • PCB changed
    6
  • Pin Count
    6
  • Family/Series
    KWD 15
  • ALIAS
    KWD15-1212
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources