Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
535lm(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
1500
Maximum Forward Voltage (V)
3.4
Reverse Voltage (V)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Typical Color Temperature
x=0.32/y=0.334
Lead Standoff
No
High Brightness
Yes
Mounting
Surface Mount
Package Height
0.49
Package Width
3.75
Package Length
3.75
PCB changed
3
Supplier Package
SMD
Pin Count
3

