Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994a.
Part Status
Active
HTS
8473.30.11.40
Automotive
No
PPAP
No
Module
DRAM
Subcategory
DDR4 SDRAM
Module Density
8Gbyte
Organization
1Gx64
Module Type
260SODIMM
Number of Chip per Module
8
Chip Density (bit)
8G
Data Bus Width (bit)
64
Maximum Clock Rate (MHz)
3200
Chip Configuration
1Gx8
Chip Package Type
FBGA
Typical Operating Supply Voltage (V)
1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
ECC Support
No
Number of Ranks
Single
CAS Latency
22
Mounting
Socket
Package Height
30
Package Width
3.7(Max)
Package Length
69.6
PCB changed
260
Standard Package Name
SOD
Supplier Package
SODIMM
Pin Count
260

