Arrow Electronic Components Online
KVR32S22S816|KINGSTON|simage
KVR32S22S816|KINGSTON|limage
Memory Modules

KVR32S22S8/16

DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994a.
  • Part Status
    Active
  • HTS
    8473.30.11.40
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR4 SDRAM
  • Module Density
    16Gbyte
  • Organization
    2Gx64
  • Module Type
    260SODIMM
  • Number of Chip per Module
    8
  • Chip Density (bit)
    16G
  • Data Bus Width (bit)
    64
  • Maximum Clock Rate (MHz)
    3200
  • Chip Configuration
    2Gx8
  • Chip Package Type
    FBGA
  • Typical Operating Supply Voltage (V)
    1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • ECC Support
    No
  • Number of Ranks
    Single
  • CAS Latency
    22
  • Mounting
    Socket
  • Package Height
    30
  • Package Width
    3.7(Max)
  • Package Length
    69.6
  • PCB changed
    260
  • Standard Package Name
    SOD
  • Supplier Package
    SODIMM
  • Pin Count
    260
Order Quantity

Documentation and Resources

Datasheets
Design resources