Arrow Electronic Components Online
KVR16LS114|KINGSTON|limage
KVR16LS114|KINGSTON|simage
Memory Modules

KVR16LS11/4

DRAM Module DDR3L SDRAM 4Gbyte 204SODIMM

Kingston Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.40
  • Automotive
    No
  • PPAP
    No
  • Module
    DRAM
  • Subcategory
    DDR3L SDRAM
  • Module Density
    4Gbyte
  • Organization
    512Mx64
  • Module Type
    204SODIMM
  • Number of Chip per Module
    8
  • Chip Density (bit)
    4G
  • Data Bus Width (bit)
    64
  • Maximum Clock Rate (MHz)
    1600
  • Chip Configuration
    512Mx8
  • Chip Package Type
    FBGA
  • Minimum Operating Supply Voltage (V)
    1.28/1.425
  • Typical Operating Supply Voltage (V)
    1.35/1.5
  • Maximum Operating Supply Voltage (V)
    1.45/1.575
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Module Sides
    Double
  • ECC Support
    No
  • Number of Ranks
    Single
  • CAS Latency
    11
  • PC Type
    PC3L-12800
  • PLL
    No
  • SPD EEPROM Support
    Yes
  • Self Refresh
    Yes
  • Mounting
    Socket
  • Package Height
    30
  • Package Length
    67.6
  • PCB changed
    204
  • Standard Package Name
    SOD
  • Supplier Package
    SODIMM
  • Pin Count
    204
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources