Arrow Electronic Components Online
KUP-14A15-240|TE|simage
KUP-14A15-240|TE|limage
Power Relays

KUP-14A15-240

Power Relay 240VAC 10A 3PDT(38.89mm 35.7mm 49.99mm) Socket

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.75
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    3PDT
  • Contact Form
    3 Form C
  • AC Coil Voltage (V)
    240
  • Coil Resistance (Ohm)
    7.2K
  • Maximum Pick-Up Voltage
    204VAC
  • Maximum AC Switching Voltage (V)
    240
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    15
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    45
  • Product Weight (g)
    85
  • Product Length (mm)
    38.89
  • Product Depth (mm)
    35.7
  • Product Height (mm)
    49.99

Documentation and Resources

Datasheets
Design resources