Arrow Electronic Components Online
KUHP-5D51-12|TE|simage
KUHP-5D51-12|TE|limage
Power Relays

KUHP-5D51-12

Power Relay 12VDC 30A SPDT(50x38.9x35.7)mm Bracket/Panel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    100
  • Coil Resistance (Ohm)
    120
  • Maximum Pick-Up Voltage
    9VDC
  • Maximum AC Switching Voltage (V)
    240
  • Maximum Switching Current (A)
    30
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Bracket Mount|Panel Mount
  • Termination Style
    Quick Connect/Solder
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    91.99
  • Product Length (mm)
    50
  • Product Depth (mm)
    38.9
  • Product Height (mm)
    35.7

Documentation and Resources

Datasheets
Design resources