Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
3P
Actuator Style
Lever
Maximum Current Rating (A)
40
Mounting
Panel Mount
Termination Style
Screw
Body Orientation
Straight
Product Length (mm)
74
Product Depth (mm)
50.5
Product Height (mm)
71

