Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
KU325N
Automotive
No
PPAP
No
Type
Disconnect Switch
Pole Throw Configuration
3P
Maximum Current Rating (A)
25
Maximum AC Voltage Rating (V)
600
Mounting
Screw Mount
Termination Style
Screw
Number of Terminals
6
We don't have prices now, please check later.
Order Quantity

