Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Class RK1
Acting
Fast
Application
Current Limiting
Fuse Size (mm)
20.57 X 127
Current Rating (A)
3
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Weight (g)
58.97
Product Length (mm)
127
Product Diameter (mm)
20.57
Fuse Material
Glass Melamine
Mounting
Holder
Order Quantity

