Arrow Electronic Components Online
KTS-R-10|EATON|limage
KTS-R-10|EATON|simage
Reduced Price
Fuses

KTS-R-10

Fuse Class RK1 Fast Acting 10A 600V Holder 20.57 X 127mm Glass Melamine Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Class RK1
  • Acting
    Fast
  • Application
    Current Limiting
  • Fuse Size (mm)
    20.57 X 127
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Product Weight (g)
    58.97
  • Product Length (mm)
    127
  • Product Diameter (mm)
    20.57
  • Fuse Material
    Glass Melamine
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources