Arrow Electronic Components Online
KTK-5|EATON|simage
KTK-5|EATON|limage
Fuses

KTK-5

Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Midget
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    10.3 X 38.1
  • Current Rating (A)
    5
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    86.18
  • Product Length (mm)
    38.1
  • Product Diameter (mm)
    10.3
  • Fuse Material
    Melamine
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources