Arrow Electronic Components Online
No Image Available
Ethernet Controllers

KTI226LM S RKTT

Ethernet CTLR Single Chip

Intel

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.4.a
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Standard Supported
    IEEE 1588
  • Host Interface
    PCIe
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • DMA Support
    No
  • Auto-Negotiation
    No
  • Package Width
    7
  • Package Length
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources