Arrow Electronic Components Online
KTDPE564D464G|KINGSTON|simage
KTDPE564D464G|KINGSTON|limage
Memory Modules

KTD-PE564D4-64G

DRAM Module DDR5 SDRAM 64Gbyte 288RDIMM

Kingston Technology
Datasheets 

Product Technical Specifications
  • Stato del componente
    Active
  • Module
    DRAM Module
  • Subcategory
    DDR5 SDRAM
  • Module Density
    64Gbyte
  • Module Type
    288RDIMM
  • Chip Density (bit)
    16G
  • Maximum Clock Rate (MHz)
    6400
  • Typical Operating Supply Voltage (V)
    1.1
  • ECC Support
    Yes
  • Number of Ranks
    Dual
  • CAS Latency
    52
  • Mounting
    Socket
  • PCB changed
    288
  • Supplier Package
    RDIMM
  • Pin Count
    288

Documentation and Resources

Datasheets
Design resources