Arrow Electronic Components Online
KT11B0JM34LFS|CKCOMP|simage
KT11B0JM34LFS|CKCOMP|limage
Switch Tactile

KT11B0JM34LFS

Switch Tactile OFF Mom SPST Flush Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flush Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Power Rating (VA)
    1@32VAC 32VDC
  • Dielectric Strength
    250Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    3
  • Actuator Length (mm)
    0
  • Number of Rows
    2
  • Row Spacing (mm)
    3.62
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    4.04
  • IP Rating
    IP57
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6.6
  • Body Depth (mm)
    6.4
  • Body Height (mm)
    2.84
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    7.1
  • Product Height (mm)
    3.36
  • Contact Plating
    Silver

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources