Arrow Electronic Components Online
KSZ9897RTXI-TR|MICROCHP|simage
KSZ9897RTXI-TR|MICROCHP|limage
Ethernet Switches

KSZ9897RTXI-TR

Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP T/R

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    7
  • Maximum Data Rate (Mbps)
    1000
  • Typical Data Rate (Mbps)
    10/100/1000
  • Internal Memory Buffer Size
    256KB
  • PHY/Transceiver Interface
    RGMII/MII/RMII
  • Minimum Operating Supply Voltage
    3.135V, 2.375V, 1.71V
  • Typical Operating Supply Voltage
    1.8V, 2.5V, 3.3V
  • Maximum Operating Supply Voltage
    2.625V, 1.89V, 3.465V
  • Maximum Supply Current (mA)
    750(Typ)
  • Power Supply Type
    Analog, Digital
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    128
  • Lead Shape
    Gull-wing
  • Family/Series
    KSZ9897R
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources