Arrow Electronic Components Online
KSZ9692PB|MICROCHP|limage
KSZ9692PB|MICROCHP|simage
Communication Misc

KSZ9692PB

Controller 1Gbps 2.5V/3.3V 400-Pin PBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Obsolete
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    Controller
  • Maximum Data Rate
    1Gbps
  • Minimum Operating Supply Voltage (V)
    1.235, 2.3, 3
  • Typical Operating Supply Voltage (V)
    2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    1.365, 2.7, 3.6
  • Power Supply Type
    Digital
  • Typical Supply Current (mA)
    116, 160, 595
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    PBGA
  • Pin Count
    400
  • Family/Series
    KSZ9692
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    40
  • MSL
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources