Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
3
Maximum Data Rate (Mbps)
1000
Typical Data Rate (Mbps)
10/100/1000
Internal Memory Buffer Size
128KB
PHY/Transceiver Interface
MII/RGMII/RMII
Typical Operating Supply Voltage
1.8V|2.5V|3.3V
Fiber Support
No
Integrated LED Drivers
No
VLAN Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
8
Package Length
8
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

