Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
1Gbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
10BASE-T|100BASE-TX|1000BASE-T|IEEE 802.3
Typical Data Rate (Mbps)
10/100/1000
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Interface Type
RGMII
Minimum Operating Supply Voltage (V)
1.14|1.71|2.375|3.135
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.38|1.89|2.625|3.465
Maximum Supply Current (mA)
221(Typ)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.88
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead
Order Quantity

