Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Number of Primary Switch Ports
3
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Internal Memory Buffer Size
32KB
PHY/Transceiver Interface
MII/SNI
Power Supply Type
Dual
Fiber Support
Yes
Integrated LED Drivers
No
VLAN Support
Yes
JTAG Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
2.72
Package Width
14
Package Length
20
PCB changed
128
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
128

