Arrow Electronic Components Online
KSZ8895MQXIA|MICROCHP|simage
KSZ8895MQXIA|MICROCHP|limage
Top Searched
Ethernet Switches

KSZ8895MQXIA

Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991c.10.b.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    5
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    64KB
  • PHY/Transceiver Interface
    MII/RMII
  • Minimum Operating Supply Voltage
    1.14V|1.71V|2.375V|3.135V
  • Typical Operating Supply Voltage
    1.2V|1.8V|2.5V|3.3V
  • Maximum Operating Supply Voltage
    1.32V|1.89V|2.625V|3.465V
  • Power Supply Type
    Single
  • Fiber Support
    Yes
  • Integrated LED Drivers
    Yes
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.72 mm
  • Package Width
    14 mm
  • Package Length
    20 mm
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources