Microchip TechnologyKSZ8864CNXI-TREthernet Switches
Ethernet Switch 4-Port 100Mbps Automotive AEC-Q100 64-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Yes |
| 4 | |
| 100 | |
| 10/100 | |
| 64KB | |
| MII/RMII | |
| 1.14V|1.71V|2.375V|3.135V | |
| 1.8V|2.5V|3.3V | |
| 1.26V|1.89V|2.625V|3.465V | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

