Arrow Electronic Components Online
KSZ8863RLL|MICROCHP|limage
KSZ8863RLL|MICROCHP|simage
Ethernet Switches

KSZ8863RLL

Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    3
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    32KB
  • PHY/Transceiver Interface
    MII/RMII
  • Minimum Operating Supply Voltage
    1.69V, 2.5V
  • Typical Operating Supply Voltage
    1.8V, 3.3V
  • Maximum Operating Supply Voltage
    1.89V, 3.465V
  • Maximum Supply Current (mA)
    112(Typ)
  • Power Supply Type
    Analog, Digital
  • Fiber Support
    Yes
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources