Arrow Electronic Components Online
KSZ884116MVLITR|MICROCHP|simage
KSZ884116MVLITR|MICROCHP|limage
Ethernet Controllers

KSZ8841-16MVLI-TR

Single-Port Ethernet MAC Controller with PCI Interface

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    128

Documentation and Resources

Datasheets
Design resources