Arrow Electronic Components Online
KSZ8794CNXCCTR|MICROCHP|simage
KSZ8794CNXCCTR|MICROCHP|limage
Ethernet Switches

KSZ8794CNXCC TR

Ethernet Switch 4-Port 100Mbps 64-Pin VQFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    4
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Internal Memory Buffer Size
    64KB
  • Process Technology
    0.065um
  • PHY/Transceiver Interface
    RGMII/MII/RMII
  • Minimum Operating Supply Voltage
    3.135V
  • Typical Operating Supply Voltage
    3.3V
  • Maximum Operating Supply Voltage
    3.465V
  • Power Supply Type
    Single
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max) mm
  • Package Width
    8 mm
  • Package Length
    8 mm
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources