Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
100Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
10BASE-T|100BASE-FX|100BASE-TX|IEEE 802.3|IEEE 802.3u
Process Technology
0.25um
Typical Data Rate (Mbps)
10/100
Ethernet Speed
10Mbps/100Mbps
Ethernet Interface Type
MII/RMII
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.63
Maximum Supply Current (mA)
151(Typ)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.29
Package Width
7.49
Package Length
15.88
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Order Quantity

