Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
100Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
IEEE 802.3u|IEEE 802.3|100BASE-TX|100BASE-FX|10BASE-T
Typical Data Rate (Mbps)
10/100
Ethernet Speed
10Mbps/100Mbps
Ethernet Interface Type
MII/RMII
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.63
Maximum Supply Current (mA)
151(Typ)
Power Supply Type
Digital|Analog
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

