Arrow Electronic Components Online
KSZ8695PX|MICROCHP|simage
KSZ8695PX|MICROCHP|limage
Communication Misc

KSZ8695PX

Multi-Port PCI Gateway 32Kbps 1.8V 289-Pin PBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Multi-Port PCI Gateway
  • Maximum Data Rate
    32Kbps
  • Typical Operating Supply Voltage (V)
    1.8
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.83(Max)
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    PBGA
  • Pin Count
    289

Documentation and Resources

Datasheets
Design resources