Arrow Electronic Components Online
KSZ8081MNXCA|MICROCHP|limage
KSZ8081MNXCA|MICROCHP|simage
PHY

KSZ8081MNXCA

PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin QFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    100Mbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3
  • Typical Data Rate (Mbps)
    10/100
  • Ethernet Speed
    10Mbps/100Mbps
  • Ethernet Interface Type
    MII/RMII
  • Minimum Operating Supply Voltage (V)
    1.71|2.375|3.135
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|2.625|3.465
  • Maximum Supply Current (mA)
    47(Typ)
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources