Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
2
Maximum Data Rate
100Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
100BASE-TX|10BASE-T
Process Technology
65nm
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

